Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-010-GN

DigiKey Part Number
TL955-ND
Manufacturer
Manufacturer Product Number
N201-010-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH10GNStarTech.com205214-C6PATCH10GN-ND206,89000 KčParametric Equivalent
N6PAT10GNSStarTech.com45214-N6PAT10GNS-ND205,22000 KčParametric Equivalent
N6PATCH10GNStarTech.com85214-N6PATCH10GN-ND187,70000 KčParametric Equivalent
TRD626TAA-GRN-10FL-com05073-TRD626TAA-GRN-10F-ND422,32000 KčParametric Equivalent
TRD695GR-10L-com35073-TRD695GR-10-ND826,71000 KčParametric Equivalent
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,87000 Kč186,87 Kč
10158,83500 Kč1 588,35 Kč
25148,88320 Kč3 722,08 Kč
50141,77160 Kč7 088,58 Kč
100135,00600 Kč13 500,60 Kč
250126,55536 Kč31 638,84 Kč
500120,52018 Kč60 260,09 Kč
1 000114,77407 Kč114 774,07 Kč
Manufacturers Standard Package
Unit Price without VAT:186,87000 Kč
Unit Price with VAT:226,11270 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 585
Unit Price: 189,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 30
Unit Price: 187,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 13
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 240
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 209
Unit Price: 179,98000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 188
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 129,30000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 64
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 147,00200 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč