Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N201-006-GN | |
|---|---|
DigiKey Part Number | TL1000-ND |
Manufacturer | |
Manufacturer Product Number | N201-006-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-006-GN | Eaton Tripp Lite | 0 | N200-006-GN-ND | 5,23000 Kč | Parametric Equivalent |
| BC-R6UN006F | Stewart Connector | 30 | 380-BC-R6UN006F-ND | 5,25000 Kč | Parametric Equivalent |
| C6PATCH6GN | StarTech.com | 13 | 5214-C6PATCH6GN-ND | 5,68000 Kč | Parametric Equivalent |
| MP-64RJ4528GG-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-006-ND | 6,02000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-006 | Amphenol Cables on Demand | 148 | MP-64RJ45UNNG-006-ND | 6,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,50600 Kč | 1 235,06 Kč |
| 25 | 115,77320 Kč | 2 894,33 Kč |
| 50 | 110,24220 Kč | 5 512,11 Kč |
| 100 | 104,98030 Kč | 10 498,03 Kč |
| 250 | 98,40876 Kč | 24 602,19 Kč |
| 500 | 93,71418 Kč | 46 857,09 Kč |
| 1 000 | 89,24569 Kč | 89 245,69 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |




















