
N201-006-BL | |
|---|---|
DigiKey Part Number | TL939-ND |
Manufacturer | |
Manufacturer Product Number | N201-006-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,26800 Kč | 1 112,68 Kč |
| 25 | 104,28440 Kč | 2 607,11 Kč |
| 50 | 99,30380 Kč | 4 965,19 Kč |
| 100 | 94,56240 Kč | 9 456,24 Kč |
| 250 | 88,64348 Kč | 22 160,87 Kč |
| 500 | 84,41532 Kč | 42 207,66 Kč |
| 1 000 | 80,38937 Kč | 80 389,37 Kč |
| 2 500 | 77,69260 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |



























