
SMART1000PSRTNC | |
|---|---|
DigiKey Part Number | 95-SMART1000PSRTNC-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000PSRTNC |
Description | EATON TRIPP LITE SERIES 1000VA 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 750W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 1.8 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ45 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (10) |
Voltage - Input 120VAC | Cord Length 5' (1.52m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, FCC, NOM |
Form Tower | Size / Dimension 12.400" L x 3.386" W (314.96mm x 86.00mm) |
Power - Rated 1kVA / 750W | Height 15.400" (391.16mm) |
AC Outlets 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 513,53000 Kč | 13 513,53 Kč |
| 5 | 12 612,53000 Kč | 63 062,65 Kč |
| 10 | 12 243,32600 Kč | 122 433,26 Kč |
| Unit Price without VAT: | 13 513,53000 Kč |
|---|---|
| Unit Price with VAT: | 16 351,37130 Kč |



