Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-025-BL

DigiKey Part Number
TL988-ND
Manufacturer
Manufacturer Product Number
N201-025-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,98000 Kč330,98 Kč
10281,21600 Kč2 812,16 Kč
25263,59680 Kč6 589,92 Kč
50251,01260 Kč12 550,63 Kč
100239,03530 Kč23 903,53 Kč
250224,08152 Kč56 020,38 Kč
500213,39764 Kč106 698,82 Kč
1 000203,22663 Kč203 226,63 Kč
Manufacturers Standard Package
Unit Price without VAT:330,98000 Kč
Unit Price with VAT:400,48580 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 5
Unit Price: 299,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 28
Unit Price: 299,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 35
Unit Price: 299,69000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2237
Unit Price: 116,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1242
Unit Price: 135,77000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 460
Unit Price: 145,57000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 30
Unit Price: 187,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 195
Unit Price: 184,15000 Kč