
N201-003-BL | |
|---|---|
DigiKey Part Number | TL922-ND |
Manufacturer | |
Manufacturer Product Number | N201-003-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,59600 Kč | 865,96 Kč |
| 25 | 81,16160 Kč | 2 029,04 Kč |
| 50 | 77,28100 Kč | 3 864,05 Kč |
| 100 | 73,58960 Kč | 7 358,96 Kč |
| 250 | 68,98264 Kč | 17 245,66 Kč |
| 500 | 65,69140 Kč | 32 845,70 Kč |
| 1 000 | 62,55829 Kč | 62 558,29 Kč |
| 2 500 | 59,05688 Kč | 147 642,20 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |




























