24 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
1844675
1844675

1844675

DigiKey Part Number
277-16645-ND
Manufacturer
Manufacturer Product Number
1844675
Description
TERM BLOCK PLUG 24POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1844675 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screwless - Leg Spring, Push-In Spring
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
6A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
6 A
Type
Plug, Female Sockets
Voltage - UL
150 V
Number of Positions
24
Wire Gauge or Range - AWG
20-26 AWG
Positions Per Level
12
Wire Gauge or Range - mm²
0.14-0.5mm²
Number of Levels
2
Color
Black
Pitch
0.100" (2.54mm)
Contact Mating Finish
Gold
Plug Wire Entry
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,97000 Kč415,97 Kč
10337,92100 Kč3 379,21 Kč
Unit Price without VAT:415,97000 Kč
Unit Price with VAT:503,32370 Kč