



1821096 | |
|---|---|
DigiKey Part Number | 277-14104-ND |
Manufacturer | |
Manufacturer Product Number | 1821096 |
Description | TERM BLOCK PLUG 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821096 Models |
Category | Current - IEC 6A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Wire Gauge or Range - AWG 20-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Positions 2 | Color Black |
Positions Per Level 2 | Contact Mating Finish Gold |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.213" (5.40mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 62,93100 Kč | 629,31 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |











