



1821151 | |
|---|---|
DigiKey Part Number | 1821151-ND |
Manufacturer | |
Manufacturer Product Number | 1821151 |
Description | TERM BLOCK PLUG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821151 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 6A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 6 A |
Type Plug, Female Sockets | Voltage - UL 150 V |
Number of Positions 8 | Wire Gauge or Range - AWG 20-26 AWG |
Positions Per Level 8 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.100" (2.54mm) | Contact Mating Finish Gold |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 179,36500 Kč | 1 793,65 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |











