



1706197 | |
|---|---|
DigiKey Part Number | 277-1706197TR-ND - Tape & Reel (TR) 277-1706197CT-ND - Cut Tape (CT) 277-1706197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1706197 |
Description | TERM BLOCK HDR 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1706197 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - UL 6 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 10 | Contact Mating Finish Gold |
Positions Per Level 10 | Features Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 118,13500 Kč | 1 181,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 96,52396 Kč | 44 883,64 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |



