



1821397 | |
|---|---|
DigiKey Part Number | 277-1821397TR-ND - Tape & Reel (TR) 277-1821397CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1821397 |
Description | TERM BLOCK HDR 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821397 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - UL 6 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 2 | Contact Mating Finish Gold |
Positions Per Level 2 | Features Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 28,74460 Kč | 9 054,55 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











