
N201-003-GY | |
|---|---|
DigiKey Part Number | TL924-ND |
Manufacturer | |
Manufacturer Product Number | N201-003-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 101,23300 Kč | 1 012,33 Kč |
| 25 | 94,89240 Kč | 2 372,31 Kč |
| 50 | 90,35860 Kč | 4 517,93 Kč |
| 100 | 86,04350 Kč | 8 604,35 Kč |
| 250 | 80,65656 Kč | 20 164,14 Kč |
| 500 | 76,80872 Kč | 38 404,36 Kč |
| 1 000 | 73,14545 Kč | 73 145,45 Kč |
| 2 500 | 68,57138 Kč | 171 428,45 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |

















