Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-002-BK

DigiKey Part Number
TL914-ND
Manufacturer
Manufacturer Product Number
N201-002-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1074,90000 Kč749,00 Kč
2570,20040 Kč1 755,01 Kč
5066,84920 Kč3 342,46 Kč
10063,65540 Kč6 365,54 Kč
25059,67044 Kč14 917,61 Kč
50056,82310 Kč28 411,55 Kč
1 00054,11269 Kč54 112,69 Kč
2 50050,72865 Kč126 821,62 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 3477
Unit Price: 88,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 64
Unit Price: 88,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 357
Unit Price: 88,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 37
Unit Price: 88,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 1161
Unit Price: 88,19000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 420
Unit Price: 101,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 853
Unit Price: 121,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 1105
Unit Price: 136,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 1133
Unit Price: 168,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 240
Unit Price: 185,41000 Kč