Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570005

DigiKey Part Number
WM19714-ND
Manufacturer
Manufacturer Product Number
0190570005
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190570005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.235" (5.96mm)
Length - Overall
0.855" (21.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,01600 Kč100,16 Kč
259,38200 Kč234,55 Kč
508,93680 Kč446,84 Kč
1008,50840 Kč850,84 Kč
2507,97420 Kč1 993,55 Kč
5007,59288 Kč3 796,44 Kč
1 0007,23003 Kč7 230,03 Kč
3 0006,69059 Kč20 071,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč