
075-8517-000 | |
|---|---|
DigiKey Part Number | 1003-075-8517-000-ND |
Manufacturer | |
Manufacturer Product Number | 075-8517-000 |
Description | CONN GASKET FOR 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 20 | |
Material | Polychloroprene | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,08480 Kč | 377,12 Kč |
| 50 | 14,36260 Kč | 718,13 Kč |
| 100 | 13,67390 Kč | 1 367,39 Kč |
| 250 | 12,81716 Kč | 3 204,29 Kč |
| 500 | 12,20446 Kč | 6 102,23 Kč |
| 1 000 | 11,62176 Kč | 11 621,76 Kč |
| 2 500 | 10,89402 Kč | 27 235,05 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |









