Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBNCC633720

DigiKey Part Number
2260-WBNCC633720-ND
Manufacturer
Manufacturer Product Number
WBNCC633720
Description
NO-CLEAN FLUX CORE SOLDER, 63/37
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.020" (0.51mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 952,81000 Kč1 952,81 Kč
51 682,73800 Kč8 413,69 Kč
101 578,00000 Kč15 780,00 Kč
251 449,13920 Kč36 228,48 Kč
501 358,41100 Kč67 920,55 Kč
1001 273,07300 Kč127 307,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 952,81000 Kč
Unit Price with VAT:2 362,90010 Kč