



11545 | |
|---|---|
DigiKey Part Number | MA1050-ND |
Manufacturer | |
Manufacturer Product Number | 11545 |
Description | BUTT SPLICE CONN 10-12AWG 60/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Solder 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Solder | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,02000 Kč | 1 410,02 Kč |
| 10 | 1 198,44000 Kč | 11 984,40 Kč |
| 25 | 1 123,45160 Kč | 28 086,29 Kč |
| 50 | 1 069,87740 Kč | 53 493,87 Kč |
| 100 | 1 018,87340 Kč | 101 887,34 Kč |
| Unit Price without VAT: | 1 410,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 706,12420 Kč |











