
D-436-26 | |
|---|---|
DigiKey Part Number | A104796-ND |
Manufacturer | |
Manufacturer Product Number | D-436-26 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Translucent - Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Translucent - Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Shelf Life 60 Months |
Number of Wire Entries 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,88200 Kč | 938,82 Kč |
| 25 | 87,99000 Kč | 2 199,75 Kč |
| 50 | 83,79040 Kč | 4 189,52 Kč |
| 100 | 79,78820 Kč | 7 978,82 Kč |
| 250 | 74,79236 Kč | 18 698,09 Kč |
| 500 | 71,22354 Kč | 35 611,77 Kč |
| 1 000 | 67,82648 Kč | 67 826,48 Kč |
| 2 500 | 63,58488 Kč | 158 962,20 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |











