Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52042-1

DigiKey Part Number
A27325-ND
Manufacturer
Manufacturer Product Number
52042-1
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52042-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.436" (11.07mm)
Width - Outer Edges
0.500" (12.70mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.844" (46.84mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,88800 Kč308,88 Kč
2528,94360 Kč723,59 Kč
5027,56200 Kč1 378,10 Kč
10026,24540 Kč2 624,54 Kč
30024,28700 Kč7 286,10 Kč
50023,42662 Kč11 713,31 Kč
1 00022,30849 Kč22 308,49 Kč
2 50020,91250 Kč52 281,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč