
52042 | |
|---|---|
DigiKey Part Number | A127613-ND |
Manufacturer | |
Manufacturer Product Number | 52042 |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.844" (46.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52042-2 | TE Connectivity AMP Connectors | 363 | A27322-ND | 36,96000 Kč | Parametric Equivalent |
| 0190670067 | Molex | 1 307 | WM16670-ND | 22,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 32,63920 Kč | 815,98 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 100 | 29,59250 Kč | 2 959,25 Kč |
| 300 | 27,38420 Kč | 8 215,26 Kč |
| 500 | 26,41422 Kč | 13 207,11 Kč |
| 1 000 | 25,15350 Kč | 25 153,50 Kč |
| 2 500 | 23,57958 Kč | 58 948,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





