
52042-2 | |
|---|---|
DigiKey Part Number | A27322-ND |
Manufacturer | |
Manufacturer Product Number | 52042-2 |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.869" (47.47mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 25 | 29,47280 Kč | 736,82 Kč |
| 50 | 28,06600 Kč | 1 403,30 Kč |
| 100 | 26,72630 Kč | 2 672,63 Kč |
| 300 | 24,73003 Kč | 7 419,01 Kč |
| 500 | 23,85456 Kč | 11 927,28 Kč |
| 1 000 | 22,71585 Kč | 22 715,85 Kč |
| 2 500 | 21,29441 Kč | 53 236,03 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











