
PV6-8R-E | |
|---|---|
DigiKey Part Number | 298-15723-ND |
Manufacturer | |
Manufacturer Product Number | PV6-8R-E |
Description | CONN RING FLAT 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.340" (8.64mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 20 | 97,08450 Kč | 1 941,69 Kč |
| 40 | 94,99500 Kč | 3 799,80 Kč |
| 60 | 93,78750 Kč | 5 627,25 Kč |
| 100 | 92,29040 Kč | 9 229,04 Kč |
| 260 | 89,54758 Kč | 23 282,37 Kč |
| 500 | 87,71620 Kč | 43 858,10 Kč |
| 1 000 | 85,81274 Kč | 85 812,74 Kč |
| 2 500 | 83,35643 Kč | 208 391,08 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |




