
PV6-8R-T | |
|---|---|
DigiKey Part Number | 298-20316-ND |
Manufacturer | |
Manufacturer Product Number | PV6-8R-T |
Description | CONN RING FLAT 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.340" (8.64mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV6-8R-E | Panduit Corp | 0 | 298-15723-ND | 106,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 25 | 42,29000 Kč | 1 057,25 Kč |
| 50 | 41,37440 Kč | 2 068,72 Kč |
| 200 | 39,60960 Kč | 7 921,92 Kč |
| 400 | 38,75338 Kč | 15 501,35 Kč |
| 600 | 38,26115 Kč | 22 956,69 Kč |
| 1 000 | 37,64899 Kč | 37 648,99 Kč |
| 2 600 | 36,52893 Kč | 94 975,22 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |




