
PV8-8RX-TY | |
|---|---|
DigiKey Part Number | 298-20325-ND |
Manufacturer | |
Manufacturer Product Number | PV8-8RX-TY |
Description | CONN RING FLAT 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.420" (10.67mm) | Material - Insulation Vinyl |
Length - Overall 1.500" (38.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 35,68400 Kč | 356,84 Kč |
| 25 | 34,67840 Kč | 866,96 Kč |
| 50 | 33,93600 Kč | 1 696,80 Kč |
| 200 | 32,48765 Kč | 6 497,53 Kč |
| 400 | 31,78588 Kč | 12 714,35 Kč |
| 600 | 31,38232 Kč | 18 829,39 Kč |
| 1 000 | 30,88074 Kč | 30 880,74 Kč |
| 2 600 | 29,96253 Kč | 77 902,58 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |








