Parametric Equivalent

P12-10HDR-L | |
|---|---|
DigiKey Part Number | 298-15113-ND |
Manufacturer | |
Manufacturer Product Number | P12-10HDR-L |
Description | CONN RING CIRC 12-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.370" (9.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P12-10HDR-D | Panduit Corp | 0 | 298-11945-ND | 14,07000 Kč | Parametric Equivalent |
| 123-10 | 3M | 0 | 123-10-ND | 5,76542 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 50 | 22,57700 Kč | 1 128,85 Kč |
| 100 | 22,08990 Kč | 2 208,99 Kč |
| 250 | 21,46248 Kč | 5 365,62 Kč |
| 500 | 20,99968 Kč | 10 499,84 Kč |
| 1 000 | 20,54633 Kč | 20 546,33 Kč |
| 2 500 | 19,96078 Kč | 49 901,95 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |













