
DNF18-188FIB-M | |
|---|---|
DigiKey Part Number | 298-11515-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-188FIB-M |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,88760 Kč | 297,19 Kč |
| 50 | 11,63320 Kč | 581,66 Kč |
| 100 | 11,38500 Kč | 1 138,50 Kč |
| 250 | 11,06260 Kč | 2 765,65 Kč |
| 500 | 10,82400 Kč | 5 412,00 Kč |
| 1 000 | 10,59063 Kč | 10 590,63 Kč |
| 3 000 | 10,23053 Kč | 30 691,59 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |









