Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-6R-L

DigiKey Part Number
298-15105-ND
Manufacturer
Manufacturer Product Number
P10-6R-L
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1018,03700 Kč180,37 Kč
2517,52080 Kč438,02 Kč
5017,14700 Kč857,35 Kč
10016,77740 Kč1 677,74 Kč
25016,30116 Kč4 075,29 Kč
50015,94924 Kč7 974,62 Kč
1 00015,60508 Kč15 605,08 Kč
2 50015,16089 Kč37 902,22 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč