Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P10-6R-D | |
|---|---|
DigiKey Part Number | 298-15104-ND |
Manufacturer | |
Manufacturer Product Number | P10-6R-D |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P10-6R-L | Panduit Corp | 0 | 298-15105-ND | 19,81000 Kč | Parametric Equivalent |
| P10-6RHT6-L | Panduit Corp | 1 055 | 298-11942-ND | 26,49000 Kč | Parametric Equivalent |
| 0190690230 | Molex | 0 | WM7279-ND | 7,09000 Kč | Parametric Equivalent |
| 0190690232 | Molex | 9 970 | WM3739CT-ND | 6,88000 Kč | Parametric Equivalent |
| 13-6S | 3M | 0 | 13-6S-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 25 | 8,11680 Kč | 202,92 Kč |
| 50 | 7,94600 Kč | 397,30 Kč |
| 100 | 7,77490 Kč | 777,49 Kč |
| 250 | 7,55552 Kč | 1 888,88 Kč |
| 500 | 7,39286 Kč | 3 696,43 Kč |
| 1 000 | 7,23352 Kč | 7 233,52 Kč |
| 2 500 | 7,02797 Kč | 17 569,92 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

















