
P14-6R-M | |
|---|---|
DigiKey Part Number | 298-10626-ND |
Manufacturer | |
Manufacturer Product Number | P14-6R-M |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560065 | Molex | 7 081 | WM13640-ND | 0,38000 Kč | Parametric Equivalent |
| 0190690101 | Molex | 2 059 | WM13679-ND | 0,13000 Kč | Parametric Equivalent |
| 0190690102 | Molex | 35 053 | 900-0190690102CT-ND | 0,22000 Kč | Parametric Equivalent |
| 0192030489 | Molex | 1 866 | WM19889-ND | 0,12000 Kč | Parametric Equivalent |
| 12-6S | 3M | 27 289 | 3M158452-ND | 0,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 25 | 5,66440 Kč | 141,61 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 5,42240 Kč | 542,24 Kč |
| 250 | 5,26892 Kč | 1 317,23 Kč |
| 500 | 5,15548 Kč | 2 577,74 Kč |
| 1 000 | 5,04432 Kč | 5 044,32 Kč |
| 3 000 | 4,87324 Kč | 14 619,72 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |







