
P14-10R-M | |
|---|---|
DigiKey Part Number | 298-10053-ND |
Manufacturer | |
Manufacturer Product Number | P14-10R-M |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 4,06940 Kč | 203,47 Kč |
| 100 | 3,98120 Kč | 398,12 Kč |
| 250 | 3,86868 Kč | 967,17 Kč |
| 500 | 3,78510 Kč | 1 892,55 Kč |
| 1 000 | 3,70384 Kč | 3 703,84 Kč |
| 3 000 | 3,57820 Kč | 10 734,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


















