Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P10-10R-D | |
|---|---|
DigiKey Part Number | 298-10623-ND |
Manufacturer | |
Manufacturer Product Number | P10-10R-D |
Description | CONN RING CIRC 10-14AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E10-10RB-Q | Panduit Corp | 19 | 298-16598-ND | 5,88000 Kč | Parametric Equivalent |
| P10-10R-L | Panduit Corp | 278 | 298-15099-ND | 18,90000 Kč | Parametric Equivalent |
| P10-10RHT6-D | Panduit Corp | 5 164 | 298-10624-ND | 13,86000 Kč | Parametric Equivalent |
| P10-10RHT6-L | Panduit Corp | 1 656 | 298-15098-ND | 25,83000 Kč | Parametric Equivalent |
| 0190690209 | Molex | 11 584 | WM7278-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,76080 Kč | 194,02 Kč |
| 50 | 7,59700 Kč | 379,85 Kč |
| 100 | 7,43330 Kč | 743,33 Kč |
| 250 | 7,22248 Kč | 1 805,62 Kč |
| 500 | 7,06708 Kč | 3 533,54 Kč |
| 1 000 | 6,91485 Kč | 6 914,85 Kč |
| 2 500 | 6,71844 Kč | 16 796,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





























