Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690212

DigiKey Part Number
WM2956TR-ND - Tape & Reel (TR)
WM2956CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690212
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,81600 Kč58,16 Kč
255,45960 Kč136,49 Kč
505,19500 Kč259,75 Kč
1004,94710 Kč494,71 Kč
2504,63720 Kč1 159,30 Kč
5004,41504 Kč2 207,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,97954 Kč3 979,54 Kč
2 0003,78941 Kč7 578,82 Kč
3 0003,68249 Kč11 047,47 Kč
5 0003,55206 Kč17 760,30 Kč
7 0003,46872 Kč24 281,04 Kč
10 0003,38253 Kč33 825,30 Kč
25 0003,17085 Kč79 271,25 Kč
50 0003,01962 Kč150 981,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč