
Category | Lens Mount M4 |
Manufacturer Camemake | Sensor OV9734 |
Series | Type CMOS |
Packaging Bulk | Interface CSI-2, MIPI |
Part Status Active | Pixel Size 1.4µm x 1.4µm |
Resolution 1280 x 720 | Package / Case Module |
Shutter Rolling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 838,24000 Kč | 8 382,40 Kč |
| 500 | 154,12532 Kč | 77 062,66 Kč |
| 1 000 | 112,12932 Kč | 112 129,32 Kč |
| 5 000 | 49,13532 Kč | 245 676,60 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |




