
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Shutter | Rolling | |
Lens Mount | M4 | |
Sensor | OV9734 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 838,24000 Kč | 8 382,40 Kč |
| 500 | 154,12532 Kč | 77 062,66 Kč |
| 1 000 | 112,12932 Kč | 112 129,32 Kč |
| 5 000 | 49,13532 Kč | 245 676,60 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |


