
H100X064H2T | |
|---|---|
DigiKey Part Number | 298-21499-ND |
Manufacturer | |
Manufacturer Product Number | H100X064H2T |
Description | LABEL HEAT SHRINKABL 1X0.64" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" x 0.64" (25.4mm x 16.3mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.64" (25.4mm x 16.3mm) | Base Product Number |
Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 578,48000 Kč | 17 578,48 Kč |
| 2 | 17 194,42000 Kč | 34 388,84 Kč |
| 3 | 16 973,38667 Kč | 50 920,16 Kč |
| 5 | 16 698,70600 Kč | 83 493,53 Kč |
| 7 | 16 520,05857 Kč | 115 640,41 Kč |
| 10 | 16 332,50500 Kč | 163 325,05 Kč |
| Unit Price without VAT: | 17 578,48000 Kč |
|---|---|
| Unit Price with VAT: | 21 269,96080 Kč |













