
LCA10-14-L | |
|---|---|
DigiKey Part Number | 298-9974-ND |
Manufacturer | |
Manufacturer Product Number | LCA10-14-L |
Description | CONN TERM RECT LUG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 10 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Lug, Grounding | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.130" (3.30mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.220" (5.59mm) |
Tab Thickness 0.050" (1.27mm) | Diameter - Ring ID 0.270" (6.86mm) |
Length - Overall 1.160" (29.46mm) | Base Product Number |
Width - Outer Edges 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 19,20880 Kč | 480,22 Kč |
| 50 | 18,79320 Kč | 939,66 Kč |
| 100 | 18,38790 Kč | 1 838,79 Kč |
| 250 | 17,86592 Kč | 4 466,48 Kč |
| 500 | 17,48084 Kč | 8 740,42 Kč |
| 1 000 | 17,10329 Kč | 17 103,29 Kč |
| 2 500 | 16,61639 Kč | 41 540,97 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











