
LCAX1/0-14-X | |
|---|---|
DigiKey Part Number | 298-11715-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1/0-14-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 1.820" (46.23mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,86000 Kč | 181,86 Kč |
| 10 | 169,11700 Kč | 1 691,17 Kč |
| 25 | 164,30800 Kč | 4 107,70 Kč |
| 50 | 160,75420 Kč | 8 037,71 Kč |
| 100 | 157,27550 Kč | 15 727,55 Kč |
| 250 | 152,78404 Kč | 38 196,01 Kč |
| 500 | 149,46636 Kč | 74 733,18 Kč |
| 1 000 | 146,21770 Kč | 146 217,70 Kč |
| 2 500 | 142,02387 Kč | 355 059,67 Kč |
| Unit Price without VAT: | 181,86000 Kč |
|---|---|
| Unit Price with VAT: | 220,05060 Kč |









