



LCAN1/0-14-X | |
|---|---|
DigiKey Part Number | 298-11673-ND |
Manufacturer | |
Manufacturer Product Number | LCAN1/0-14-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.150" (3.81mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 205,10800 Kč | 2 051,08 Kč |
| 25 | 199,27120 Kč | 4 981,78 Kč |
| 50 | 194,95800 Kč | 9 747,90 Kč |
| 100 | 190,73530 Kč | 19 073,53 Kč |
| 250 | 185,28468 Kč | 46 321,17 Kč |
| 500 | 181,25936 Kč | 90 629,68 Kč |
| 1 000 | 177,31593 Kč | 177 315,93 Kč |
| 2 500 | 172,22610 Kč | 430 565,25 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |





