
LCAN2/0-14-X | |
|---|---|
DigiKey Part Number | 298-14706-ND |
Manufacturer | |
Manufacturer Product Number | LCAN2/0-14-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 2.090" (53.09mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 227,49200 Kč | 2 274,92 Kč |
| 25 | 221,02480 Kč | 5 525,62 Kč |
| 50 | 216,23740 Kč | 10 811,87 Kč |
| 100 | 211,55280 Kč | 21 155,28 Kč |
| 250 | 205,50576 Kč | 51 376,44 Kč |
| 500 | 201,03822 Kč | 100 519,11 Kč |
| 1 000 | 196,66286 Kč | 196 662,86 Kč |
| 2 500 | 191,01461 Kč | 477 536,53 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |


