
LCAX4/0-12-X | |
|---|---|
DigiKey Part Number | 298-11747-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-12-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 2.640" (67.06mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,13000 Kč | 320,13 Kč |
| 10 | 297,71200 Kč | 2 977,12 Kč |
| 25 | 289,22400 Kč | 7 230,60 Kč |
| 50 | 282,96320 Kč | 14 148,16 Kč |
| 100 | 276,82550 Kč | 27 682,55 Kč |
| 250 | 268,90496 Kč | 67 226,24 Kč |
| 500 | 263,05542 Kč | 131 527,71 Kč |
| 1 000 | 257,32350 Kč | 257 323,50 Kč |
| 2 500 | 249,92589 Kč | 624 814,72 Kč |
| Unit Price without VAT: | 320,13000 Kč |
|---|---|
| Unit Price with VAT: | 387,35730 Kč |












