
H100X165H2T | |
|---|---|
DigiKey Part Number | 298-21504-ND |
Manufacturer | |
Manufacturer Product Number | H100X165H2T |
Description | LABEL HEAT SHRINKABL 1X1.65" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" x 1.65" (25.4mm x 41.9mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 1.65" (25.4mm x 41.9mm) | Base Product Number |
Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 142,72000 Kč | 13 142,72 Kč |
| 2 | 12 855,95500 Kč | 25 711,91 Kč |
| 3 | 12 690,99000 Kč | 38 072,97 Kč |
| 5 | 12 485,77000 Kč | 62 428,85 Kč |
| 7 | 12 352,38429 Kč | 86 466,69 Kč |
| 10 | 12 212,33400 Kč | 122 123,34 Kč |
| Unit Price without VAT: | 13 142,72000 Kč |
|---|---|
| Unit Price with VAT: | 15 902,69120 Kč |













