
LCAX1/0-12-X | |
|---|---|
DigiKey Part Number | 298-11714-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1/0-12-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.140" (54.36mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 188,60400 Kč | 1 886,04 Kč |
| 25 | 183,23680 Kč | 4 580,92 Kč |
| 50 | 179,27260 Kč | 8 963,63 Kč |
| 100 | 175,39210 Kč | 17 539,21 Kč |
| 250 | 170,38280 Kč | 42 595,70 Kč |
| 500 | 166,68170 Kč | 83 340,85 Kč |
| 1 000 | 163,05640 Kč | 163 056,40 Kč |
| 2 500 | 158,37758 Kč | 395 943,95 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |






