
LCAX1/0-12F-X | |
|---|---|
DigiKey Part Number | 298-14732-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1/0-12F-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 269,17300 Kč | 2 691,73 Kč |
| 25 | 261,51760 Kč | 6 537,94 Kč |
| 50 | 255,85220 Kč | 12 792,61 Kč |
| 100 | 250,30460 Kč | 25 030,46 Kč |
| 250 | 243,14592 Kč | 60 786,48 Kč |
| 500 | 237,85820 Kč | 118 929,10 Kč |
| 1 000 | 232,67821 Kč | 232 678,21 Kč |
| 2 500 | 225,99308 Kč | 564 982,70 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |


