
LCA4/0-38-X | |
|---|---|
DigiKey Part Number | 298-10575-ND |
Manufacturer | |
Manufacturer Product Number | LCA4/0-38-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.440" (61.98mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,36000 Kč | 257,36 Kč |
| 10 | 239,37900 Kč | 2 393,79 Kč |
| 25 | 232,57200 Kč | 5 814,30 Kč |
| 50 | 227,53760 Kč | 11 376,88 Kč |
| 100 | 222,60540 Kč | 22 260,54 Kč |
| 250 | 216,24152 Kč | 54 060,38 Kč |
| 500 | 211,54068 Kč | 105 770,34 Kč |
| 1 000 | 206,93620 Kč | 206 936,20 Kč |
| 2 500 | 200,99288 Kč | 502 482,20 Kč |
| Unit Price without VAT: | 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 311,40560 Kč |
















