
LCA6-38-L | |
|---|---|
DigiKey Part Number | 298-10576-ND |
Manufacturer | |
Manufacturer Product Number | LCA6-38-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.060" (1.52mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 1.830" (46.48mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 58,50000 Kč | 585,00 Kč |
| 25 | 56,84560 Kč | 1 421,14 Kč |
| 50 | 55,62380 Kč | 2 781,19 Kč |
| 100 | 54,42260 Kč | 5 442,26 Kč |
| 250 | 52,87380 Kč | 13 218,45 Kč |
| 500 | 51,72984 Kč | 25 864,92 Kč |
| 1 000 | 50,60959 Kč | 50 609,59 Kč |
| 2 500 | 49,16346 Kč | 122 908,65 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |













