
LCA6-14-L | |
|---|---|
DigiKey Part Number | 298-1407-ND |
Manufacturer | |
Manufacturer Product Number | LCA6-14-L |
Description | CONN TERM RECT LUG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 1.610" (40.89mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 59,61300 Kč | 596,13 Kč |
| 25 | 57,92920 Kč | 1 448,23 Kč |
| 50 | 56,67780 Kč | 2 833,89 Kč |
| 100 | 55,45360 Kč | 5 545,36 Kč |
| 250 | 53,87584 Kč | 13 468,96 Kč |
| 500 | 52,71044 Kč | 26 355,22 Kč |
| 1 000 | 51,56899 Kč | 51 568,99 Kč |
| 2 500 | 50,09535 Kč | 125 238,38 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |
















