
FOA-401A | |
|---|---|
DigiKey Part Number | 5073-FOA-401A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-401A |
Description | ADPTRMETAL ST-ST DUPLEX CERAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) ST Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange |
Part Status Active | Housing Material Zinc Alloy |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) ST Receptacle | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,71000 Kč | 515,71 Kč |
| 10 | 438,22800 Kč | 4 382,28 Kč |
| 25 | 410,79640 Kč | 10 269,91 Kč |
| 50 | 391,19700 Kč | 19 559,85 Kč |
| 100 | 372,53390 Kč | 37 253,39 Kč |
| 250 | 349,23620 Kč | 87 309,05 Kč |
| 500 | 332,58774 Kč | 166 293,87 Kč |
| Unit Price without VAT: | 515,71000 Kč |
|---|---|
| Unit Price with VAT: | 624,00910 Kč |


