White Heat Shrinkable Label 1.00" x 0.64" (25.4mm x 16.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X064H1T

DigiKey Part Number
298-18414-ND
Manufacturer
Manufacturer Product Number
H100X064H1T
Description
LABEL HEAT SHRINKABL 1X0.64" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" x 0.64" (25.4mm x 16.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin
Manufacturer
Panduit Corp
For Use With/Related Products
Thermal Transfer Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
1.00" x 0.64" (25.4mm x 16.3mm)
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 354,67000 Kč16 354,67 Kč
215 997,52500 Kč31 995,05 Kč
315 791,92333 Kč47 375,77 Kč
515 536,43000 Kč77 682,15 Kč
715 370,29429 Kč107 592,06 Kč
1015 195,88000 Kč151 958,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16 354,67000 Kč
Unit Price with VAT:19 789,15070 Kč