
165301 | |
|---|---|
DigiKey Part Number | 165301-ND |
Manufacturer | |
Manufacturer Product Number | 165301 |
Description | TERM RING 12-10AWG #8 SOLIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Base Product Number |
Width - Outer Edges 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 25 | 7,14920 Kč | 178,73 Kč |
| 50 | 6,80720 Kč | 340,36 Kč |
| 100 | 6,47980 Kč | 647,98 Kč |
| 250 | 6,07396 Kč | 1 518,49 Kč |
| 500 | 5,78364 Kč | 2 891,82 Kč |
| 1 000 | 5,50731 Kč | 5 507,31 Kč |
| 3 000 | 5,09625 Kč | 15 288,75 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |










