Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAXN4/0-12-X

DigiKey Part Number
LCAXN4/0-12-X-ND
Manufacturer
Manufacturer Product Number
LCAXN4/0-12-X
Description
COPPER COMPRESSION LUG, 1 HOLE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
4/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Purple
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.650" (16.51mm)
Tab Thickness
0.200" (5.08mm)
Diameter - Barrel OD
0.810" (20.57mm)
Length - Overall
3.070" (77.98mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
0.810" (20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,72000 Kč446,72 Kč
10415,46200 Kč4 154,62 Kč
25403,62080 Kč10 090,52 Kč
50394,86560 Kč19 743,28 Kč
100386,29180 Kč38 629,18 Kč
250375,22464 Kč93 806,16 Kč
500367,05304 Kč183 526,52 Kč
1 000359,04579 Kč359 045,79 Kč
2 500348,71047 Kč871 776,17 Kč
Manufacturers Standard Package
Unit Price without VAT:446,72000 Kč
Unit Price with VAT:540,53120 Kč